JST SDN-21T-P1.5 Crimp Contact 1 Pin High-Quality Crimp connector

Image Representative of Range

JST SDN-21T-P1.5 Crimp Contact 1 Pin High-Quality Crimp connector

MPN
SDN-21T-P1.5
Brand
JST
EAN-13
2050003844697
Order Code
12-1795
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
100+ £0.042
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,202 in stock

JST manufactures the SDN-21T-P1.5 crimp contact with a single pin. It is designed for secure cable connections and is commonly used in electronics and automotive industries. The part number is 02050003844697, and it is ideal for precise and reliable wiring.
Type Crimp contact
Number of Contacts 1
Number of Rows 1
AWG 18
AWG (min.) 22
Colour Tin
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket
Contact Material Phosphor bronze
Industrial packaging No
max. cross section 0.83mm²
Maximum Temperature +85°C
Maximum Wire Size AWG 18
Min. cross section 0.33mm²
Min. temperature -25°C
Nominal Current 7A
Nominal current - rounded value 7A
Pins per row 1
Series SDN
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot