JST SPA-001T-P0.5 Crimp Contact 2mm Audible Click Reverse Voltage Protection

Image Representative of Range

JST SPA-001T-P0.5 Crimp Contact 2mm Audible Click Reverse Voltage Protection

MPN
SPA-001T-P0.5
Brand
JST
EAN-13
2050003843942
Order Code
12-1835
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
300+ £0.0151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25,550 in stock

JST manufactures the SPA-001T-P0.5 crimp contact, designed for applications requiring a single pin with 2 mm contact spacing. This component, identified by the reference 02050003843942, is useful in creating secure electrical connections. The CRIMPKONTAKT-R 807376 ensures reliable insertion within electronic assemblies.
Type Crimp contact
Pin or Socket Male
AWG 22
AWG (min.) 26
Connection Crimp
Connector System wire-to-board
Connector Type Socket
Cross Section 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
max. cross section 0.33mm²
Maximum Wire Size AWG 22
Min. cross section 0.13mm²
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Number of Rows 1
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot