JST SPUD-001T-P0.5 Crimp Contact 1 Pin PUD CRIMPKONTAKT-R 1 piece

Image Representative of Range

JST SPUD-001T-P0.5 Crimp Contact 1 Pin PUD CRIMPKONTAKT-R 1 piece

MPN
SPUD-001T-P0.5
Brand
JST
EAN-13
2050003844260
Order Code
12-1842
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
200+ £0.0274
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14,935 in stock

JST manufactures the SPUD-001T-P0.5 crimp contact featuring a single pin design. This component is optimised for secure electrical connections in wiring applications. It is commonly used in automotive and industrial settings for reliable performance.
Type Crimp contact
Number of Contacts 1
Number of Rows 2
AWG 22
AWG (min.) 26
Colour Tin
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket
Contact Material Copper alloy
Industrial packaging No
max. cross section 0.33mm²
Maximum Temperature +85°C
Maximum Wire Size AWG 22
Min. cross section 0.13mm²
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Series PUD
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot