JST SCN-001T-P1.0 Crimp Contact Tin Plated AWG 28-32 1.0mm Pitch

Image Representative of Range

JST SCN-001T-P1.0 Crimp Contact Tin Plated AWG 28-32 1.0mm Pitch

MPN
SCN-001T-P1.0
Brand
JST
EAN-13
2050003844628
Order Code
12-1794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
150+ £0.0244
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,286 in stock

The JST crimp contact SCN-001T-P1.0, made by JST, is designed for secure electrical connections. It features precision engineering for reliability in various electronic and automotive applications. This component is ideal for creating durable, low-resistance connections in wiring harnesses and connectors.
Type Crimp contact
Number of Rows 1
Colour Tin
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket
Contact Material Phosphor bronze
Industrial packaging No
max. cross section 0.33mm²
Maximum Temperature +85°C
Min. cross section 0.08mm²
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Pins per row 1
Series SCN
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot