JST BVF-61T-P2.0 Crimp Contact High Pressure Lockable Pre-tinned

Image Representative of Range

JST BVF-61T-P2.0 Crimp Contact High Pressure Lockable Pre-tinned

MPN
BVF-61T-P2.0
Brand
JST
EAN-13
2050001028747
Order Code
12-1727
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
50+ £0.141
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 306 in stock

The JST BVF-61T-P2.0 is a crimp contact with a single pin, designed for secure electrical connections. Manufactured by JST, it is commonly used in various electronics for creating reliable terminal connections. Its typical applications include automotive, industrial, and consumer electronics wiring systems.
Type Crimp contact
Number of Contacts 1
Number of Rows 1
AWG 14
AWG (min.) 20
Colour Silver
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Phosphor bronze
Cross Section 0.5 - 2mm²
Height 16.4mm
Industrial packaging No
Material (details) PA 66, UL94V-0
max. cross section 2mm²
Maximum Wire Size AWG 14
Min. cross section 0.50mm²
Misc Attribute 1 Socket crimp contact
Nominal Current 20A
Nominal current - rounded value 20A
Nominal current (details) 20A
Nominal voltage (details) 600V AC
Pins per row 1
Series VL
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot