JST SSHL-002T-P0.2 GH Crimp Contact 1 Pin CRIMP-BUCHSENK 1 piece(s)

Image Representative of Range

JST SSHL-002T-P0.2 GH Crimp Contact 1 Pin CRIMP-BUCHSENK 1 piece(s)

MPN
SSHL-002T-P0.2
Brand
JST
EAN-13
2050003842662
Order Code
12-1846
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
150+ £0.046
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,249 in stock

JST manufactures the SSHL-002T-P0.2, a single pin crimp contact. This component is ideal for creating reliable electrical connections in various applications. It is widely used in electronic and electrical devices requiring secure and precise wire termination.
Type Crimp contact
Pin or Socket Male
AWG 26
AWG (min.) 30
Colour Tin
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket
Contact Material Phosphor bronze
Industrial packaging No
max. cross section 0.13mm²
Maximum Temperature +85°C
Maximum Wire Size AWG 26
Min. cross section 0.05mm²
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Number of Rows 1
Series GH
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot