JST SSHL-002T-P0.2-MINI Crimp Contact GH 1 Pin 1 piece High Quality

Image Representative of Range

JST SSHL-002T-P0.2-MINI Crimp Contact GH 1 Pin 1 piece High Quality

MPN
SSHL-002T-P0.2-MINI
Brand
JST
EAN-13
2050003842655
Order Code
12-1847
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
50+ £0.225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,395 in stock

The JST crimp contact SSHL-002T-P0.2-MINI features a single-pin design and robust construction. Manufactured by JST, it ensures reliable electrical connections in compact applications. This product is commonly used in electronics and telecommunications equipment.
Type Crimp contact
Pin or Socket Male
AWG 26
AWG (min.) 30
Colour Tin
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket
Contact Material Phosphor bronze
Industrial packaging No
max. cross section 0.13mm²
Maximum Temperature +85°C
Maximum Wire Size AWG 26
Min. cross section 0.05mm²
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Number of Rows 1
Series GH
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot