JST SPH-002T-P0.5L Crimp Contact 1 Pin Pad For SPH Series

Image Representative of Range

JST SPH-002T-P0.5L Crimp Contact 1 Pin Pad For SPH Series

MPN
SPH-002T-P0.5L
Brand
JST
EAN-13
2050003844055
Order Code
12-1839
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
300+ £0.0253
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,201 in stock

Manufactured by JST, the SPH-002T-P0.5L is a crimp contact with a total of one pin. This component is typically used for creating secure electrical connections in wiring assemblies. It is suitable for applications requiring reliable and efficient electrical connectivity.
Type Crimp contact
Pin or Socket Male
AWG 24
AWG (min.) 28
Colour Tin
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket
Contact Material Phosphor bronze
Industrial packaging No
max. cross section 0.21mm²
Maximum Temperature +85°C
Maximum Wire Size AWG 24
Min. cross section 0.08mm²
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Number of Rows 1
Pins per row 1
Series PAD
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot