JST BPHD-002T-P0.5 PHD Crimp Contact 2-Row Detachable Cable to PCB

Image Representative of Range

JST BPHD-002T-P0.5 PHD Crimp Contact 2-Row Detachable Cable to PCB

MPN
BPHD-002T-P0.5
Brand
JST
EAN-13
2050001026446
Order Code
12-1726
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
100+ £0.030
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,244 in stock

The JST BPHD-002T-P0.5 is a crimp contact designed for precision electrical connections and features a single pin configuration. Manufactured by JST, this reliable component is used in various electronic applications to ensure secure and efficient signal or power transmission. Its high-quality build makes it suitable for use in both industrial and consumer electronic devices.
Type Crimp contact
Pin or Socket Male
AWG 22
AWG (min.) 26
Colour Silver
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Phosphor bronze
Cross Section 0.08 - 0.33mm²
Industrial packaging No
Material (details) PA 66 UL94V-0
max. cross section 0.21mm²
Maximum Wire Size AWG 22
Min. cross section 0.08mm²
Misc Attribute BPHD-002T-P0,5
Mounting Type PCB
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Number of Rows 1
Pins per row 1
Pitch 2.54mm
Series PHD
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot