JST BEH-001T-P0.6 Crimp Contact 1 piece AWG 30-22 3A Easy Soldering

Image Representative of Range

JST BEH-001T-P0.6 Crimp Contact 1 piece AWG 30-22 3A Easy Soldering

MPN
BEH-001T-P0.6
Brand
JST
EAN-13
2050002362666
Order Code
12-1703
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
100+ £0.0243
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 800 in stock

The JST Crimp Contact EH BEH-001T-P0.6 is manufactured by JST. This contact is a single crimp connection typically used in electronic and electrical connectors. It is ideal for applications requiring secure and reliable connections in consumer electronics or automotive systems.
Type Crimp contact
Number of Contacts 1
Number of Rows 1
AWG 22
AWG (min.) 30
Board contact surface Tin plated
Colour Silver
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Phosphor bronze
Industrial packaging No
max. cross section 0.33mm²
Maximum Temperature +85°C
Maximum Wire Size AWG 22
Min. cross section 0.05mm²
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V AC
Series EH

Reviews

Be the first to submit a review

Trustpilot