JST BPHD-001T-P0.5 Crimp Contact PHD 1 Pin 2-Row Detachable Connection

Image Representative of Range

JST BPHD-001T-P0.5 Crimp Contact PHD 1 Pin 2-Row Detachable Connection

MPN
BPHD-001T-P0.5
Brand
JST
EAN-13
2050001026439
Order Code
12-1725
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
100+ £0.030
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,993 in stock

The JST BPHD-001T-P0.5 is a crimp contact designed for PHD connectors, featuring a single pin configuration. This component, manufactured by JST, is typically used in electrical assemblies for making secure and reliable connections. Its precision engineering ensures durability and efficient performance in various electronic devices.
Type Crimp contact
Pin or Socket Male
AWG 22
AWG (min.) 26
Colour Silver
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Phosphor bronze
Cross Section 0.08 - 0.33mm²
Industrial packaging No
Material (details) PA 66 UL94V-0
max. cross section 0.33mm²
Maximum Wire Size AWG 22
Min. cross section 0.13mm²
Misc Attribute BPHD-001T-P0,5
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Number of Rows 1
Pins per row 1
Series PHD
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot