JST SYF-001T-P0.6 RCY Crimp Contact Lockable Vibration-Proof 1 Pin

Image Representative of Range

JST SYF-001T-P0.6 RCY Crimp Contact Lockable Vibration-Proof 1 Pin

MPN
SYF-001T-P0.6
Brand
JST
EAN-13
2050001722713
Order Code
12-1850
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
50+ £0.065
100+ £0.057
500+ £0.054
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,054 in stock

The JST SYF-001T-P0.6 is a single-pin crimp contact ideal for creating secure electrical connections. Known for its reliability, this component is commonly used in wire-to-board connectivity applications. Its design promotes efficient assembly in electronic and automotive industries.
Type Crimp contact
Number of Contacts 1
Number of Rows 1
AWG 22
AWG (min.) 28
Colour Silver
Connection Crimp
Connector contact surface Tin plated
Connector System board-to-board
Connector Type Socket
Contact Material Phosphor bronze
Industrial packaging No
Maximum Wire Size AWG 22
Nominal Current 3A
Nominal current - rounded value 3A
Pin shape Rectangular
Pins per row 1
Series RCY
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot