JST SPAL-002T-P0.5 Crimp Contact 1 Pin 2mm Detachable Solder Easily

Image Representative of Range

JST SPAL-002T-P0.5 Crimp Contact 1 Pin 2mm Detachable Solder Easily

MPN
SPAL-002T-P0.5
Brand
JST
EAN-13
2050003843966
Order Code
12-1837
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
200+ £0.0213
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,738 in stock

The JST crimp contact, model SPAL-002T-P0.5, features a single pin with a contact spacing of 2 mm. It's ideal for creating reliable electronic connections in various wiring applications. This component is commonly used in automotive and consumer electronics industries.
Type Crimp contact
Number of Contacts 1
Number of Rows 1
AWG 24
AWG (min.) 28
Connection Crimp
Connector System wire-to-board
Connector Type Pin
Cross Section 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
max. cross section 0.21mm²
Maximum Wire Size AWG 24
Min. cross section 0.08mm²
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot