JST SPUD-002T-P0.5 PUD Crimp Contact 1-Pin SPUD-002T-P0.5 1 piece

Image Representative of Range

JST SPUD-002T-P0.5 PUD Crimp Contact 1-Pin SPUD-002T-P0.5 1 piece

MPN
SPUD-002T-P0.5
Brand
JST
EAN-13
2050003844277
Order Code
12-1843
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
200+ £0.0271
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59,786 in stock

JST manufactures the SPUD-002T-P0.5 crimp contact with a total of 1 pin. This component is commonly used for secure electrical connections in wiring applications. It is designed for precision and reliability in electronic assemblies.
Type Crimp contact
Pin or Socket Male
AWG 24
AWG (min.) 28
Colour Tin
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket
Contact Material Copper alloy
Industrial packaging No
max. cross section 0.22mm²
Maximum Temperature +85°C
Maximum Wire Size AWG 24
Min. cross section 0.08mm²
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Number of Rows 2
Series PUD
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot