JST SSH-003T-P0.2-H-MINI Crimp Contact SH 1 Pin 1 piece(s)

Image Representative of Range

JST SSH-003T-P0.2-H-MINI Crimp Contact SH 1 Pin 1 piece(s)

MPN
SSH-003T-P0.2-H-MINI
Brand
JST
EAN-13
2050003845069
Order Code
12-1845
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
50+ £0.127
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 544 in stock

JST manufactures the SSH-003T-P0.2-H-MINI crimp contact with a total of one pin. This component is characterised by its precision connection capability and robust construction. It is commonly used in electrical and electronic applications requiring reliable and secure connections.
Type Crimp contact
Pin or Socket Male
AWG 28
AWG (min.) 32
Colour Tin
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket
Contact Material Phosphor bronze
Industrial packaging No
max. cross section 0.08mm²
Maximum Temperature +85°C
Maximum Wire Size AWG 28
Min. cross section 0.032mm²
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Number of Rows 1
Pins per row 1
Series SH
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot