JST SZE-002T-P0.3 Crimp Contact ZE 1 Pin Connector 1 piece 811560

Image Representative of Range

JST SZE-002T-P0.3 Crimp Contact ZE 1 Pin Connector 1 piece 811560

MPN
SZE-002T-P0.3
Brand
JST
EAN-13
2050003845823
Order Code
12-1853
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
150+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11,803 in stock

JST manufactures the SZE-002T-P0.3 crimp contact, featuring a single pin. This component is typically used in electrical connectors for secure and reliable connections. It is suitable for a variety of applications requiring efficient signal or power transmission.
Type Crimp contact
Pin or Socket Male
AWG 24
AWG (min.) 28
Connection Crimp
Connector System wire-to-board
Connector Type Socket
Industrial packaging No
max. cross section 0.21mm²
Maximum Wire Size AWG 24
Min. cross section 0.08mm²
Number of Rows 1
Series ZE
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot