JST BVM-61T-P2.0 Crimp Contact Lockable 1 Pin Pre-Tinned

Image Representative of Range

JST BVM-61T-P2.0 Crimp Contact Lockable 1 Pin Pre-Tinned

MPN
BVM-61T-P2.0
Brand
JST
EAN-13
2050001028822
Order Code
12-1730
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
50+ £0.108
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,499 in stock

JST is the manufacturer of the BVM-61T-P2.0 crimp contact. This component features a single pin and is utilised for making reliable electrical connections in various electronic assemblies. Typically, it is used in connectors where secure and durable connections are necessary, such as in automotive or consumer electronics applications.
Type Crimp contact
Number of Contacts 1
Number of Rows 1
AWG 14
AWG (min.) 20
Colour Silver
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Phosphor bronze
Cross Section 0.5 - 2mm²
Height 16.4mm
Industrial packaging No
Material (details) PA 66, UL94V-0
Maximum Wire Size AWG 14
Min. cross section 0.50mm²
Misc Attribute 1 Pin crimp contact
Nominal Current 20A
Nominal current - rounded value 20A
Nominal current (details) 20A
Nominal voltage (details) 600V AC
Pins per row 1
Series VL
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot