JST SSH-003T-P0.2-H Crimp Contact SH 1 Pin SSH Series 1 piece

Image Representative of Range

JST SSH-003T-P0.2-H Crimp Contact SH 1 Pin SSH Series 1 piece

MPN
SSH-003T-P0.2-H
Brand
JST
EAN-13
2050003845052
Order Code
12-1844
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
150+ £0.049
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 150 in stockBack-order availability date - 05/11/2026

The JST crimp contact SSH-003T-P0.2-H is manufactured by JST and features a single pin design. Ideal for reliable electrical connections, it is commonly used in electronic and automotive applications. Model number 02050003845052 ensures high quality and performance standards.
Type Crimp contact
Number of Contacts 1
Number of Rows 1
AWG 28
AWG (min.) 32
Colour Tin
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket
Contact Material Phosphor bronze
Industrial packaging No
max. cross section 0.08mm²
Maximum Temperature +85°C
Maximum Wire Size AWG 28
Min. cross section 0.032mm²
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Pins per row 1
Series SH
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot