JST SLEB-001T-P0.2 Crimp Contact 1-Pin LEB Series STIFT-CRIMPKON

JST SLEB-001T-P0.2 Crimp Contact 1-Pin LEB Series STIFT-CRIMPKON

MPN
SLEB-001T-P0.2
Brand
JST
EAN-13
2050003842976
Order Code
12-1810
Country of Origin
Japan

Discontinued


The JST crimp contact SLEB-001T-P0.2 has a total of 1 pin and is ideal for secure electrical connections. Manufactured by JST, this crimp contact ensures reliable performance in electronic assemblies. Often used in automotive and industrial applications, it provides a stable connection for signal and power transmission.
Type Crimp contact
Number of Rows 1
AWG 22
AWG (min.) 26
Colour Tin
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Pin
Contact Material Copper alloy
Industrial packaging No
max. cross section 0.33mm²
Maximum Temperature +105°C
Maximum Wire Size AWG 22
Min. cross section 0.13mm²
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Pins per row 1
Series LEB
Total number of pins 1

Trustpilot