JST BVF-81T-P2.0 Crimp Contact Lockable Connection 1 Pin Pre-Tinned

Image Representative of Range

JST BVF-81T-P2.0 Crimp Contact Lockable Connection 1 Pin Pre-Tinned

MPN
BVF-81T-P2.0
Brand
JST
EAN-13
2050001028754
Order Code
12-1728
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £0.238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 230 in stock

The JST crimp contact BVF-81T-P2.0 is a single-pin connector component. It is designed for secure electrical connections in various electronic applications. Typical uses include internal wiring of appliances and industrial equipment.
Type Crimp contact
Pin or Socket Male
AWG 12
AWG (min.) 12
Colour Silver
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Phosphor bronze
Cross Section 0.5 - 3.5mm²
Height 16.4mm
Industrial packaging No
Material (details) PA 66, UL94V-0
max. cross section 3.50mm²
Maximum Wire Size AWG 12
Misc Attribute 1 Straight connector pin strip
Nominal Current 20A
Nominal current - rounded value 20A
Nominal current (details) 20A
Nominal voltage (details) 600V AC
Number of Rows 1
Pins per row 1
Series VL
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot