JST BPH-002T-P0.5S PH Crimp Contact 1 Pin Audible Click Pre-tin Coated

Image Representative of Range

JST BPH-002T-P0.5S PH Crimp Contact 1 Pin Audible Click Pre-tin Coated

MPN
BPH-002T-P0.5S
Brand
JST
EAN-13
2050000918438
Order Code
12-1724
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
100+ £0.030
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1,200 in stockBack-order availability date - 05/11/2026

The JST BPH-002T-P0.5S is a crimp contact for the PH series with a single pin. It features dimensions of 5.7x1x2.08mm and supports crimping for wires from 0.05 to 0.22 square millimetres. Typically used in PCB connectors, this component is suitable for various electronic assembly applications.
Type Crimp contact
Pin or Socket Male
AWG 24
AWG (min.) 30
Colour Silver
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Phosphor bronze
Cross Section 0.05 - 22mm²
Industrial packaging No
Length 5.7mm
Material (details) PA 66 UL94V-0
max. cross section 0.22mm²
Maximum Wire Size AWG 24
Min. cross section 0.05mm²
Misc Attribute 1 BPH-002T-P0.5S (SPH-002T-P0.5S)
Misc Attribute 2 Crimp contact
Mounting Type PCB
Nominal Current 2A
Nominal current - rounded value 2A
Nominal current (details) 2A
Nominal voltage (details) voltage:100V AC
Number of Rows 1
Pins per row 1
Pitch 2.54mm
Series PH
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot