JST BWPT-001T-0.25 JWPF Waterproof IP67 Lockable Crimp Contact 1 Pin

Image Representative of Range

JST BWPT-001T-0.25 JWPF Waterproof IP67 Lockable Crimp Contact 1 Pin

MPN
BWPT-001T-0.25
Brand
JST
EAN-13
2050001028945
Order Code
12-1731
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12,644 in stock

The JST crimp contact model BWPT-001T-0.25 is a single-pin connector designed for secure and reliable electrical connections. It is suitable for use in various electronic applications where compact and efficient connections are required. This product is typically used in automotive and industrial equipment, providing a robust solution for wiring harness assemblies.
Type Crimp contact
Number of Contacts 1
Number of Rows 1
AWG 22
AWG (min.) 26
Colour Silver
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Phosphor bronze
Cross Section 0.13 - 0.33mm²
Industrial packaging No
IP Rating IP67
Length 15.2mm
Material (details) PA 66 UL94V-0
max. cross section 0.33mm²
Maximum Wire Size AWG 22
Min. cross section 0.13mm²
Misc Attribute 1 Pin crimp contact
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 100V AC
Pins per row 1
Series JWPF
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot