JST SPH-001T-P0.5L Crimp Contact 1 Pin High-Quality Connection

Image Representative of Range

JST SPH-001T-P0.5L Crimp Contact 1 Pin High-Quality Connection

MPN
SPH-001T-P0.5L
Brand
JST
EAN-13
2050003844048
Order Code
12-1838
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
300+ £0.0253
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,976 in stock

JST's crimp contact SPH-001T-P0.5L features a single pin and is designed for reliable electrical connectivity. It is ideal for use in cable harnesses and electronic equipment where secure connections are essential. This component is suitable for various industrial and consumer electronics applications requiring precision connectivity.
Type Crimp contact
Pin or Socket Male
AWG 22
AWG (min.) 26
Colour Tin
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket
Contact Material Phosphor bronze
Industrial packaging No
max. cross section 0.33mm²
Maximum Temperature +85°C
Maximum Wire Size AWG 22
Min. cross section 0.13mm²
Min. temperature -25°C
Mounting Type Cable
Nominal Current 3A
Nominal current - rounded value 3A
Number of Rows 2
Pitch N/A
Series PAD
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot