Cimco 18 0990 Ferrule 0.25mm² Partially Insulated Violet 100 pieces |
11-5776
|
|
|
2+ £2.23
Price per unit Ex VAT
|
Violet |
12mm |
0.25mm² |
FR |
0.25 mm² x 6 mm |
24 |
|
180990 |
6mm |
Partially insulated |
1 |
CU-ETP |
-35 - +105°C |
Ferrule |
Cimco 18 0992 Ferrule 0.34 mm² Partially Insulated Rose 100 pieces |
11-5777
|
|
Despatched within 4 working days - 7 in stock
|
2+ £2.08
Price per unit Ex VAT
|
Rose |
10mm |
0.34mm² |
FR |
0.34 mm² x 7 mm |
24 |
|
180992 |
7mm |
Partially insulated |
1 |
CU-ETP |
-35 - +105°C |
Ferrule |
Cimco 18 0994 Ferrule 0.34 mm² Partially Insulated Rose 100 pieces |
11-5778
|
|
|
2+ £2.15
Price per unit Ex VAT
|
Rose |
12mm |
0.34mm² |
FR |
0.34 mm² x 7 mm |
24 |
|
180994 |
7mm |
Partially insulated |
1 |
CU-ETP |
-35 - +105°C |
Ferrule |
Cimco 18 0996 Ferrule 0.5 mm² Partially Insulated White 100 pieces |
11-5779
|
|
Despatched within 4 working days - 13 in stock
|
3+ £1.75
Price per unit Ex VAT
|
White |
12mm |
0.5mm² |
DIN |
0.5 mm² x 6 mm |
22 |
|
180996 |
6mm |
Partially insulated |
1 |
CU-ETP |
-35 - +105°C |
Ferrule |
Cimco 18 0998 Ferrule 0.5 mm² Partially Insulated White 100 pieces |
11-5780
|
|
Available to back orderBack order, lead time 14 days
|
5+ £1.26
Price per unit Ex VAT
|
White |
14mm |
0.5mm² |
DIN |
0.5 mm² x 8 mm |
22 |
|
180998 |
8mm |
Partially insulated |
1 |
CU-ETP |
-35 - +105°C |
Ferrule |
Cimco 181000 Ferrule 0.75mm² Partially Insulated Blue 100 pieces |
11-5781
|
|
|
5+ £1.19
Price per unit Ex VAT
|
Blue |
14mm |
0.75mm² |
FR |
0.75 mm² x 8 mm |
20 |
|
181000 |
8mm |
Partially insulated |
1 |
CU-ETP |
-35 - +105°C |
Ferrule |
Cimco 181002 Ferrule 1mm² Partially Insulated Red 100 pieces |
11-5783
|
|
Back order - 43,500 availableBack-order availability date - 02/11/2026
|
5+ £1.17
Price per unit Ex VAT
|
Red |
14mm |
1mm² |
DIN |
1 mm² x 8 mm |
18 |
|
181002 |
8mm |
Partially insulated |
1 |
CU-ETP |
-35 - +105°C |
Ferrule |
Cimco 181006 Ferrule 2.5 mm² Partially Insulated Grey 100 pieces |
11-5786
|
|
|
3+ £1.51
Price per unit Ex VAT
|
Grey |
15mm |
2.5mm² |
FR |
2.5 mm² x 8 mm |
14 |
|
181006 |
8mm |
Partially insulated |
1 |
CU-ETP |
-35 - +105°C |
Ferrule |
Cimco 181008 Ferrule 4mm² Partially Insulated Orange 100 pieces |
11-5788
|
|
Despatched within 4 working days - 10 in stock
|
2+ £2.44
Price per unit Ex VAT
|
Orange |
17mm |
4mm² |
FR |
4 mm² x 10 mm |
12 |
|
181008 |
10mm |
Partially insulated |
1 |
CU-ETP |
-35 - +105°C |
Ferrule |
Cimco 181022 Ferrule 25mm² Partially Insulated Black 50 pieces |
11-5792
|
|
Available to back orderBack order, lead time 14 days
|
1+ £5.21
Price per unit Ex VAT
|
Black |
30mm |
25mm² |
FR |
25 mm² x 16 mm |
4 |
|
181022 |
16mm |
Partially insulated |
1 |
CU-ETP |
-35 - +105°C |
Ferrule |
Cimco 18 2188 Ferrule 0.25mm² Partially Insulated Blue 100 pieces |
11-5794
|
|
Available to back orderBack order, lead time 14 days
|
2+ £2.25
Price per unit Ex VAT
|
Light blue |
10mm |
0.25mm² |
DE |
0.25 mm² x 6 mm |
24 |
|
182188 |
6mm |
Partially insulated |
1 |
CU-ETP |
-35 - +105°C |
Ferrule |
Cimco 18 2190 Ferrule 0.25 mm² Light Blue Partially Insulated 100 pieces |
11-5795
|
|
Despatched within 4 working days - 124 in stock
|
2+ £2.22
Price per unit Ex VAT
|
Light blue |
12mm |
0.25mm² |
DE |
0.25 mm² x 8 mm |
24 |
|
182190 |
8mm |
Partially insulated |
1 |
CU-ETP |
-35 - +105°C |
Ferrule |
Cimco 18 2192 Ferrule 0.34 mm² Partially Insulated Turquoise 100 pieces |
11-5796
|
|
Back order - 18,700 availableBack-order availability date - 02/11/2026
|
3+ £1.82
Price per unit Ex VAT
|
Turquoise |
10mm |
0.34mm² |
DE |
0.34 mm² x 6 mm |
24 |
|
182192 |
6mm |
Partially insulated |
1 |
CU-ETP |
-35 - +105°C |
Ferrule |
Cimco 18 2196 Ferrule 0.5mm² Partially Insulated Orange 100 pieces |
11-5797
|
|
Despatched within 4 working days - 23 in stock
|
3+ £1.75
Price per unit Ex VAT
|
Orange |
12mm |
0.5mm² |
DE |
0.5 mm² x 6 mm |
22 |
|
182196 |
6mm |
Partially insulated |
1 |
CU-ETP |
-35 - +105°C |
Ferrule |
Cimco 18 2198 Ferrule 0.5mm² Partially Insulated Orange 100 pieces |
11-5798
|
|
Despatched within 4 working days - 42 in stock
|
5+ £1.28
Price per unit Ex VAT
|
Orange |
14mm |
0.5mm² |
DE |
0.5 mm² x 8 mm |
22 |
|
182198 |
8mm |
Partially insulated |
1 |
CU-ETP |
-35 - +105°C |
Ferrule |
Cimco 18 2199 Ferrule 0.5 mm² Partially Insulated Orange 100 pieces |
11-5799
|
|
Despatched within 4 working days - 8 in stock
|
3+ £1.98
Price per unit Ex VAT
|
Orange |
16mm |
0.5mm² |
DE |
0.5 mm² x 10 mm |
22 |
|
182199 |
10mm |
Partially insulated |
1 |
CU-ETP |
-35 - +105°C |
Ferrule |
Cimco 18 2310 Ferrule 0.5 mm² Partially Insulated White 100 pieces |
11-5818
|
|
Despatched within 4 working days - 47 in stock
|
3+ £1.75
Price per unit Ex VAT
|
White |
12mm |
0.5mm² |
DIN |
0.5 mm² x 6 mm |
22 |
Cu-ETP according to DIN EN 13600 |
182310 |
6mm |
Partially insulated |
1 |
CU-ETP |
-35 - +105°C |
Ferrule |
Cimco 18 2312 Ferrule 0.5 mm² Partially Insulated White 100 pieces |
11-5819
|
|
Despatched within 4 working days - 35 in stock
|
5+ £1.28
Price per unit Ex VAT
|
White |
14mm |
0.5mm² |
DIN |
0.5 mm² x 8 mm |
22 |
Cu-ETP according to DIN EN 13600 |
182312 |
8mm |
Partially insulated |
1 |
CU-ETP |
-35 - +105°C |
Ferrule |
Cimco 18 2314 Ferrule 0.5mm² Partially Insulated White 100 pieces |
11-5820
|
|
Despatched within 4 working days - 10 in stock
|
3+ £1.98
Price per unit Ex VAT
|
White |
16mm |
0.5mm² |
DIN |
0.5 mm² x 10 mm |
22 |
Cu-ETP according to DIN EN 13600 |
182314 |
10mm |
Partially insulated |
1 |
CU-ETP |
-35 - +105°C |
Ferrule |
Cimco 182342 Ferrule 2.5mm² Partially Insulated Blue 100 pieces |
11-5833
|
|
Despatched within 4 working days - 26 in stock
|
2+ £3.06
Price per unit Ex VAT
|
Blue |
25mm |
2.5mm² |
DIN |
2.5 mm² x 18 mm |
14 |
Cu-ETP according to DIN EN 13600 |
182342 |
18mm |
Partially insulated |
1 |
CU-ETP |
-35 - +105°C |
Ferrule |
Cimco 18 4460 Ferrule 0.5mm² Partially Insulated White 500 pieces |
11-5871
|
|
Back order - 8,000 availableBack-order availability date - 02/11/2026
|
1+ £12.62
Price per unit Ex VAT
|
White |
14mm |
0.5mm² |
DIN |
0.5 mm² x 8 mm |
22 |
|
|
8mm |
Partially insulated |
1 |
CU-ETP |
-35 - +105°C |
Ferrule |
Cimco 18 4480 Ferrule 0.5 mm² Partially Insulated Orange 500 pieces |
11-5874
|
|
Available to back orderBack order, lead time 14 days
|
1+ £11.99
Price per unit Ex VAT
|
Orange |
14mm |
0.5mm² |
DE |
0.5 mm² x 8 mm |
22 |
|
|
8mm |
Partially insulated |
1 |
CU-ETP |
-35 - +105°C |
Ferrule |
Cimco 184488 Ferrule 2.5mm² Partially Insulated Blue 400 pieces |
11-5877
|
|
Available to back orderBack order, lead time 14 days
|
1+ £12.09
Price per unit Ex VAT
|
Blue |
14mm |
2.5mm² |
DIN |
2.5 mm² x 8 mm |
14 |
|
184488 |
8mm |
Partially insulated |
1 |
CU-ETP |
-35 - +105°C |
Ferrule |
Cimco 18 4500 Ferrule 0.5mm² White Partially Insulated 500 pieces |
11-5878
|
|
Back order - 8,000 availableBack-order availability date - 02/11/2026
|
1+ £12.69
Price per unit Ex VAT
|
White |
14mm |
0.5mm² |
DIN |
0.5 mm² x 8 mm |
22 |
|
|
8mm |
Partially insulated |
1 |
CU-ETP |
-35 - +105°C |
Ferrule |