Cimco 18 2192 Ferrule 0.34 mm² Partially Insulated Turquoise 100 pieces

MPN
18 2192
Brand
Cimco
EAN-13
4021103821923
Order Code
11-5796
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 19,000 availableBack-order availability date - 02/10/2026

Cimco manufactures the 18 2192 ferrule, which is partially insulated and designed for 0.34 mm² wires, in a vibrant turquoise colour. This product is ideal for secure crimping and connecting wires, with a pack containing 100 pieces. Typically used in electrical installations, these ferrules ensure reliable connections in control panels and wiring systems.
Insulation Partially insulated
Colour Turquoise
Pin Length 10mm
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DE
Cross-section range 0.34 mm² x 6 mm
Maximum Wire Size AWG 24
Misc Attribute 182192
Sleeve length 6mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot