Cimco 18 2190 Ferrule 0.25 mm² Light Blue Partially Insulated 100 pieces

MPN
18 2190
Brand
Cimco
EAN-13
4021103821909
Order Code
11-5795
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

Cimco manufactures the 18 2190 ferrule, which is partially insulated and comes in a light blue colour. This 0.25 mm² ferrule is ideal for electrical wiring and connections, providing secure and reliable crimping. It is typically used in circuit installations and repairs where precise insulation and conductivity are required.
Insulation Partially insulated
Colour Light blue
Pin Length 12mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DE
Cross-section range 0.25 mm² x 8 mm
Maximum Wire Size AWG 24
Misc Attribute 182190
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot