Cimco 181008 Ferrule 4mm² Partially Insulated Orange 100 pieces

MPN
18 1008
Brand
Cimco
EAN-13
4021103810088
Order Code
11-5788
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Cimco manufactures the 18 1008 ferrule, a partially insulated component suitable for 4 mm² cables. It comes in an orange colour and is supplied in packs of 100 pieces. These ferrules are typically used for ensuring secure and reliable electrical connections.
Insulation Partially insulated
Colour Orange
Pin Length 17mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code FR
Cross-section range 4 mm² x 10 mm
Maximum Wire Size AWG 12
Misc Attribute 181008
Sleeve length 10mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot