Cimco 18 2310 Ferrule 0.5 mm² Partially Insulated White 100 pieces

MPN
18 2310
Brand
Cimco
EAN-13
4021103823101
Order Code
11-5818
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Cimco produces the 18 2310 ferrule, which is a 0.5 mm² partially insulated white connector available in packs of 100. This product is ideal for secure wire terminations, ensuring reliable crimping for electrical applications. Suitable for both domestic and industrial use, these ferrules improve the safety and efficiency of wiring systems.
Insulation Partially insulated
Colour White
Pin Length 12mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 0.5 mm² x 6 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 22
Misc Attribute 182310
Sleeve length 6mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot