Cimco 18 2199 Ferrule 0.5 mm² Partially Insulated Orange 100 pieces

MPN
18 2199
Brand
Cimco
EAN-13
4021103821992
Order Code
11-5799
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Cimco manufactures the 18 2199 ferrule, which is partially insulated and designed for 0.5 mm² cables, supplied in orange. This product is ideal for ensuring secure electrical connections and enhancing the durability of wire ends. It is typically used in electrical installations and maintenance tasks.
Insulation Partially insulated
Colour Orange
Pin Length 16mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DE
Cross-section range 0.5 mm² x 10 mm
Maximum Wire Size AWG 22
Misc Attribute 182199
Sleeve length 10mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot