Cimco 18 0992 Ferrule 0.34 mm² Partially Insulated Rose 100 pieces

MPN
18 0992
Brand
Cimco
EAN-13
4021103809921
Order Code
11-5777
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Cimco 18 0992 ferrule is a partially insulated component designed for 0.34 mm² wires with a rose colour. It comes in a pack of 100 pieces and is used for crimp connections to ensure secure electrical contacts. These ferrules are ideal for professional wiring applications in control panels and electrical installations.
Insulation Partially insulated
Colour Rose
Pin Length 10mm
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code FR
Cross-section range 0.34 mm² x 7 mm
Maximum Wire Size AWG 24
Misc Attribute 180992
Sleeve length 7mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot