Cimco 181002 Ferrule 1mm² Partially Insulated Red 100 pieces

MPN
18 1002
Brand
Cimco
EAN-13
4021103810026
Order Code
11-5783
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 44,000 availableBack-order availability date - 02/10/2026

Cimco's 18 1002 is a partially insulated red ferrule designed for 1 mm² wires, supplied in a pack of 100. The ferrule ensures secure and reliable electrical connections by crimping onto wires. It is typically used in electrical installations to improve the durability and safety of wire terminations.
Insulation Partially insulated
Colour Red
Pin Length 14mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 1 mm² x 8 mm
Maximum Wire Size AWG 18
Misc Attribute 181002
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot