Cimco 18 4460 Ferrule 0.5mm² Partially Insulated White 500 pieces

MPN
18 4460
Brand
Cimco
EAN-13
4021103844601
Order Code
11-5871
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £12.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8,000 availableBack-order availability date - 02/10/2026

The Cimco 18 4460 ferrules are partially insulated connectors designed for wires with a cross-section area of 0.5 mm², coloured white, and sold in packs of 500. These ferrules provide a secure crimp connection, making them ideal for improving the quality and reliability of electrical connections in various wiring projects. Typically used in electrical installations, they assist in preventing wire strands from fraying or coming loose.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Maximum Wire Size AWG 22
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot