Cimco 18 2312 Ferrule 0.5 mm² Partially Insulated White 100 pieces

MPN
18 2312
Brand
Cimco
EAN-13
4021103823125
Order Code
11-5819
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The Cimco 18 2312 ferrule is a partially insulated accessory designed for terminating 0.5 mm² electrical wires, available in white and sold in packs of 100 pieces. It is typically used in electrical installations to enhance wire connectivity and ensure secure, reliable crimp connections. This product is suitable for various applications in both domestic and industrial settings, providing a neat and durable finish to exposed wire ends.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 22
Misc Attribute 182312
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot