Cimco 18 2188 Ferrule 0.25mm² Partially Insulated Blue 100 pieces

MPN
18 2188
Brand
Cimco
EAN-13
4021103821886
Order Code
11-5794
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Cimco's 18 2188 ferrule is a partially insulated crimp connector, designed for 0.25 mm² wires. This light blue ferrule is typically used to provide reliable electrical connections and protect wire ends. Ideal for ensuring secure and efficient terminations in electrical installations, it comes in packs of 100.
Insulation Partially insulated
Colour Light blue
Pin Length 10mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DE
Cross-section range 0.25 mm² x 6 mm
Maximum Wire Size AWG 24
Misc Attribute 182188
Sleeve length 6mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot