Cimco 18 0994 Ferrule 0.34 mm² Partially Insulated Rose 100 pieces

MPN
18 0994
Brand
Cimco
EAN-13
4021103809945
Order Code
11-5778
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Cimco 18 0994 ferrule is a partially insulated component designed for cables with a cross-section of 0.34 mm². This rose-coloured ferrule is suitable for crimping purposes, providing a secure and reliable connection. It is typically used in electrical applications to ensure a tidy and safe termination of wire strands.
Insulation Partially insulated
Colour Rose
Pin Length 12mm
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code FR
Cross-section range 0.34 mm² x 7 mm
Maximum Wire Size AWG 24
Misc Attribute 180994
Sleeve length 7mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot