Cimco 18 4480 Ferrule 0.5 mm² Partially Insulated Orange 500 pieces

MPN
18 4480
Brand
Cimco
EAN-13
4021103844809
Order Code
11-5874
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £11.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Cimco produces the 18 4480 ferrule, which is partially insulated and sized at 0.5 mm², supplied in orange. This pack contains 500 pieces, ideal for secure crimping applications in electrical installations. Typical uses include ensuring reliable connections in control panels and terminal blocks.
Insulation Partially insulated
Colour Orange
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DE
Cross-section range 0.5 mm² x 8 mm
Maximum Wire Size AWG 22
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot