Cimco 18 0990 Ferrule 0.25mm² Partially Insulated Violet 100 pieces

MPN
18 0990
Brand
Cimco
EAN-13
4021103809907
Order Code
11-5776
Country of Origin
Switzerland
View Full Product Range (24)

Discontinued


Cimco manufactures the ferrule part number 18 0990, a partially insulated violet ferrule with a cross-section of 0.25 mm². It is supplied in packs of 100 pieces and is primarily used for connecting wires or cables in electrical applications. This ferrule is ideal for secure and reliable crimping in electrical installations.
Insulation Partially insulated
Colour Violet
Pin Length 12mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code FR
Cross-section range 0.25 mm² x 6 mm
Maximum Wire Size AWG 24
Misc Attribute 180990
Sleeve length 6mm
Temperature Range -35 - +105°C
Type Ferrule

Trustpilot