Cimco 182342 Ferrule 2.5mm² Partially Insulated Blue 100 pieces

MPN
18 2342
Brand
Cimco
EAN-13
4021103823422
Order Code
11-5833
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Manufactured by Cimco, this ferrule is partially insulated and has a cross-sectional area of 2.5 mm². The product comes in blue and is typically used for securing and protecting the ends of electrical wires. It is ideal for crimping applications to ensure a reliable electrical connection.
Insulation Partially insulated
Colour Blue
Pin Length 25mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 2.5 mm² x 18 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 14
Misc Attribute 182342
Sleeve length 18mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot