Cimco 18 2314 Ferrule 0.5mm² Partially Insulated White 100 pieces

MPN
18 2314
Brand
Cimco
EAN-13
4021103823149
Order Code
11-5820
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Cimco 18 2314 ferrule is a partially insulated white connector designed for wires with a cross-section of 0.5 mm². This product typically serves to improve the connection reliability in electrical installations and systems. It is ideal for use in environments where secure and precise wire terminations are critical.
Insulation Partially insulated
Colour White
Pin Length 16mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 0.5 mm² x 10 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 22
Misc Attribute 182314
Sleeve length 10mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot