Cimco 18 4500 Ferrule 0.5mm² White Partially Insulated 500 pieces

MPN
18 4500
Brand
Cimco
EAN-13
4021103845004
Order Code
11-5878
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £12.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9,000 availableBack-order availability date - 02/10/2026

The Cimco ferrule 18 4500 is a partially insulated, white ferrule with a cross-sectional area of 0.5 mm². It is typically used for crimping applications in electrical and electronic installations. This pack contains 500 pieces, ideal for bulk wiring tasks.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Maximum Wire Size AWG 22
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot