Cimco 184488 Ferrule 2.5mm² Partially Insulated Blue 400 pieces

Image Representative of Range

Cimco 184488 Ferrule 2.5mm² Partially Insulated Blue 400 pieces

MPN
18 4488
Brand
Cimco
EAN-13
4021103844885
Order Code
11-5877
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £12.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Cimco 18 4488 ferrule is a partially insulated crimp connector designed for 2.5 mm² cables. It comes in blue and is available in a pack of 400 pieces. Typically used in electrical installations, the ferrule provides secure connections in various wiring applications.
Insulation Partially insulated
Colour Blue
Pin Length 14mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 2.5 mm² x 8 mm
Maximum Wire Size AWG 14
Misc Attribute 184488
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot