Cimco 181000 Ferrule 0.75mm² Partially Insulated Blue 100 pieces

Image Representative of Range

Cimco 181000 Ferrule 0.75mm² Partially Insulated Blue 100 pieces

MPN
18 1000
Brand
Cimco
EAN-13
4021103810002
Order Code
11-5781
Country of Origin
Switzerland
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Cimco manufactures the 18 1000 ferrule, which is a partially insulated blue crimping terminal, designed for cables with a cross-sectional area of 0.75 mm². This product comes in a pack of 100 pieces and is ideal for ensuring secure and reliable electrical connections in various wiring applications. Ferrules like these are commonly used to prevent fraying and enhance conductivity in electrical installations.
Insulation Partially insulated
Colour Blue
Pin Length 14mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code FR
Cross-section range 0.75 mm² x 8 mm
Maximum Wire Size AWG 20
Misc Attribute 181000
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot