Cimco 181022 Ferrule 25mm² Partially Insulated Black 50 pieces

MPN
18 1022
Brand
Cimco
EAN-13
4021103810224
Order Code
11-5792
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Cimco manufactures the 18 1022 ferrule, which is a partially insulated black component designed for 25 mm² wires. This pack contains 50 pieces, ideal for secure wire terminations in electrical installations. Typically used in crimping applications, these ferrules ensure stable and safe connections.
Insulation Partially insulated
Colour Black
Pin Length 30mm
Maximum Wire Size mm2 25mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code FR
Cross-section range 25 mm² x 16 mm
Maximum Wire Size AWG 4
Misc Attribute 181022
Sleeve length 16mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot