Cimco 18 2196 Ferrule 0.5mm² Partially Insulated Orange 100 pieces

MPN
18 2196
Brand
Cimco
EAN-13
4021103821961
Order Code
11-5797
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Cimco's 18 2196 product is a partially insulated ferrule designed for wire terminations, featuring a 0.5 mm² capacity and orange colouring. This set contains 100 pieces, ideal for electrical or electronic applications where secure, reliable connections are necessary. Its partial insulation makes it suitable for environments requiring a degree of protection against electrical interference or short circuits.
Insulation Partially insulated
Colour Orange
Pin Length 12mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DE
Cross-section range 0.5 mm² x 6 mm
Maximum Wire Size AWG 22
Misc Attribute 182196
Sleeve length 6mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot