Cimco 181006 Ferrule 2.5 mm² Partially Insulated Grey 100 pieces

MPN
18 1006
Brand
Cimco
EAN-13
4021103810064
Order Code
11-5786
Country of Origin
Switzerland
View Full Product Range (24)

Discontinued


Cimco manufactures the 18 1006 ferrule, which is partially insulated and designed for 2.5 mm² wiring. This grey ferrule is supplied in packs of 100 pieces and is ideal for crimping connections in electrical installations. It is commonly used to ensure secure and reliable wire terminations in electrical and electronic applications.
Insulation Partially insulated
Colour Grey
Pin Length 15mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code FR
Cross-section range 2.5 mm² x 8 mm
Maximum Wire Size AWG 14
Misc Attribute 181006
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

Trustpilot