Cimco 18 0998 Ferrule 0.5 mm² Partially Insulated White 100 pieces

MPN
18 0998
Brand
Cimco
EAN-13
4021103809983
Order Code
11-5780
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Cimco manufactures the 18 0998 ferrule, which is a partially insulated, white component designed for use with 0.5 mm² wires. This product comes in a package of 100 pieces and is used for crimping applications to ensure secure electrical connections. Typical applications include wiring tasks in electrical installations and circuit assemblies where a reliable connection is essential.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Maximum Wire Size AWG 22
Misc Attribute 180998
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot