Cimco 18 0996 Ferrule 0.5 mm² Partially Insulated White 100 pieces

MPN
18 0996
Brand
Cimco
EAN-13
4021103809969
Order Code
11-5779
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Cimco 18 0996 Ferrule is a partially insulated, white ferrule designed for 0.5 mm² wire connections. Manufactured by Cimco, this component ensures secure crimping and reliable electrical connections. It is typically used in electrical installations and wiring applications requiring precision and insulation.
Insulation Partially insulated
Colour White
Pin Length 12mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 0.5 mm² x 6 mm
Maximum Wire Size AWG 22
Misc Attribute 180996
Sleeve length 6mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot