Cimco 18 2198 Ferrule 0.5mm² Partially Insulated Orange 100 pieces

MPN
18 2198
Brand
Cimco
EAN-13
4021103821985
Order Code
11-5798
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Cimco 18 2198 Ferrule is a partially insulated, orange crimp connector with a cross-sectional area of 0.5 mm². It is commonly used for securing the ends of electrical wires, ensuring a reliable connection. This product comes in a pack of 100 pieces and is ideal for professional electrical installations.
Insulation Partially insulated
Colour Orange
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DE
Cross-section range 0.5 mm² x 8 mm
Maximum Wire Size AWG 22
Misc Attribute 182198
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot