Vogt 440106.47 Ferrule 0.5mm² Metal Not Insulated 100 pieces |
13-4075
|
|
Despatched within 4 working days - 944 in stock
|
5+ £0.644
Price per unit Ex VAT
|
Not insulated |
Metal |
6mm |
0.5mm² |
DIN |
0.5 mm² x 6 mm |
Tinned electrolytic copper |
22 |
6mm |
DIN 46228/1 |
|
1 |
Cathode copper, tin plated |
Ferrule |
Vogt 440206.47s50 Ferrule 0.75 mm² Metal 5000 Pieces Not Insulated |
13-4080
|
|
Despatched within 4 working days - 23 in stock
|
1+ £38.82
| 1+ |
£38.82 |
| 10+ |
£36.72 |
| 100+ |
£36.51 |
Price per unit Ex VAT
|
Not insulated |
Metal |
6mm |
0.75mm² |
|
0.75 mm² x 6 mm |
|
20 |
6mm |
|
|
1 |
Cathode copper, tin plated |
Ferrule |
Vogt 440407.47 Ferrule 1.5 mm² Metal 100 pieces Not Insulated |
13-4088
|
|
Despatched within 4 working days - 275 in stock
|
5+ £0.696
Price per unit Ex VAT
|
Not insulated |
Metal |
7mm |
1.5mm² |
DIN |
1.5 mm² x 7 mm |
Tinned electrolytic copper |
16 |
7mm |
DIN 46228/1 |
|
1 |
Cathode copper, tin plated |
Ferrule |
Vogt 440408.47 Ferrule 1.5mm² Metal Uninsulated 100 pieces |
13-4090
|
|
Despatched within 4 working days - 108 in stock
|
5+ £1.31
Price per unit Ex VAT
|
Not insulated |
Metal |
8mm |
1.5mm² |
DIN |
1.5 mm² x 8 mm |
Tinned electrolytic copper |
16 |
8mm |
DIN 46228/1 |
|
1 |
Cathode copper, tin plated |
Ferrule |
Vogt 44061047 Ferrule 4mm² Not Insulated Metal Pack of 100 |
13-4097
|
|
Despatched within 4 working days - 13 in stock
|
2+ £2.32
Price per unit Ex VAT
|
Not insulated |
Metal |
10mm |
4mm² |
DIN |
4 mm² x 10 mm |
Tinned electrolytic copper |
12 |
10mm |
DIN 46228/1 |
|
1 |
Cathode copper, tin plated |
Ferrule |
Vogt 440815.47 Ferrule 10mm² Non-Insulated Metal 100 pieces |
13-4103
|
|
Despatched within 4 working days - 10 in stock
|
2+ £3.57
Price per unit Ex VAT
|
Not insulated |
Metal |
15mm |
10mm² |
DIN |
10 mm² x 15 mm |
Tinned electrolytic copper |
8 |
15mm |
DIN 46228/1 |
|
1 |
Cathode copper, tin plated |
Ferrule |
Vogt 440918.47 Ferrule 16mm² Metal Not Insulated 100 pieces |
13-4107
|
|
Despatched within 4 working days - 45 in stock
|
1+ £5.21
Price per unit Ex VAT
|
Not insulated |
Metal |
18mm |
16mm² |
DIN |
16 mm² x 18 mm |
Tinned electrolytic copper |
6 |
18mm |
DIN 46228/1 |
|
1 |
Cathode copper, tin plated |
Ferrule |
Vogt 459906 Ferrule 0.34 mm² Partially Insulated Turquoise 100 pieces |
13-4109
|
|
Despatched within 4 working days - 505 in stock
|
2+ £2.54
| 2+ |
£2.54 |
| 10+ |
£2.35 |
| 100+ |
£2.20 |
| 500+ |
£2.14 |
Price per unit Ex VAT
|
Partially insulated |
Turquoise |
11mm |
0.34mm² |
DE |
0.34 mm² x 6 mm |
Tinned electrolytic copper |
24 |
6mm |
|
+105°C |
1 |
Cathode copper, tin plated |
Ferrule |
Vogt 460108.00050 Ferrule 0.5 mm² Partially Insulated Orange 50 pieces |
13-4112
|
|
Despatched within 4 working days - 40 in stock
|
3+ £1.33
Price per unit Ex VAT
|
Partially insulated |
Orange |
14mm |
0.5mm² |
DE |
0.5 mm² x 8 mm |
Tinned electrolytic copper |
22 |
8mm |
|
up to +105°C |
1 |
Cathode copper, tin plated |
Ferrule |
Vogt 460208.00050 Ferrule 0.75mm² Partially Insulated White 50pieces |
13-4115
|
|
|
3+ £1.43
Price per unit Ex VAT
|
Partially insulated |
White |
14mm |
0.75mm² |
DE |
0.75 mm² x 8 mm |
Tinned electrolytic copper |
20 |
8mm |
|
up to +105°C |
1 |
Cathode copper, tin plated |
Ferrule |
Vogt 460308 Ferrule 1mm² Partial Insulation Yellow 100 pieces FR/DE Code |
13-4117
|
|
Despatched within 4 working days - 275 in stock
|
3+ £0.991
Price per unit Ex VAT
|
Partially insulated |
Yellow |
14mm |
1mm² |
DE |
1 mm² x 8 mm |
Tinned electrolytic copper |
18 |
8mm |
|
+105°C |
1 |
Cathode copper, tin plated |
Ferrule |
Vogt 460308.00050 Ferrule 1mm² Partially Insulated Yellow 50pieces |
13-4118
|
|
Despatched within 4 working days - 70 in stock
|
2+ £2.48
Price per unit Ex VAT
|
Partially insulated |
Yellow |
14mm |
1mm² |
DE |
1 mm² x 8 mm |
Tinned electrolytic copper |
18 |
8mm |
|
up to +105°C |
1 |
Cathode copper, tin plated |
Ferrule |
Vogt 460812 Ferrule 10mm² Partially Insulated Ivory 100 pieces |
13-4132
|
|
Despatched within 4 working days - 20 in stock
|
1+ £6.54
Price per unit Ex VAT
|
Partially insulated |
Ivory |
22mm |
10mm² |
DE |
10 mm² x 12 mm |
Tinned electrolytic copper |
8 |
12mm |
|
+105°C |
1 |
Cathode copper, tin plated |
Ferrule |
Vogt 469906 Ferrule 0.34mm² Partially Insulated Rose 100 pieces |
13-4137
|
|
Despatched within 4 working days - 232 in stock
|
2+ £2.10
Price per unit Ex VAT
|
Partially insulated |
Rose |
11mm |
0.34mm² |
FR |
0.34 mm² x 6 mm |
Tinned electrolytic copper |
24 |
6mm |
|
+105°C |
1 |
Cathode copper, tin plated |
Ferrule |
Vogt 470208 Ferrule 0.75mm² Partially Insulated Blue 100 pieces |
13-4143
|
|
Despatched within 4 working days - 138 in stock
|
3+ £1.41
Price per unit Ex VAT
|
Partially insulated |
Blue |
14mm |
0.75mm² |
FR |
0.75 mm² x 8 mm |
Tinned electrolytic copper |
20 |
8mm |
|
+105°C |
1 |
Cathode copper, tin plated |
Ferrule |
Vogt 470308.00050 Ferrule 1mm² Partially Insulated Red 50pieces |
13-4147
|
|
Despatched within 4 working days - 61 in stock
|
3+ £1.45
Price per unit Ex VAT
|
Partially insulated |
Red |
14mm |
1mm² |
DIN |
1 mm² x 8 mm |
Tinned electrolytic copper |
18 |
8mm |
|
up to +105°C |
1 |
Cathode copper, tin plated |
Ferrule |
Vogt 470308.s20 Ferrule 1mm² Partially Insulated Red 2000 pieces |
13-4148
|
|
Despatched within 4 working days - 12 in stock
|
1+ £26.36
| 1+ |
£26.36 |
| 10+ |
£24.45 |
| 100+ |
£23.87 |
Price per unit Ex VAT
|
Partially insulated |
Red |
14mm |
1mm² |
DIN |
1 mm² x 8 mm |
|
18 |
8mm |
|
up to +105°C |
1 |
Cathode copper, tin plated |
Ferrule |
Vogt 470408.00050 Ferrule 1.5mm² Partially Insulated Black 50 pieces |
13-4151
|
|
Despatched within 4 working days - 146 in stock
|
3+ £1.39
Price per unit Ex VAT
|
Partially insulated |
Black |
14mm |
1.5mm² |
DIN |
1.5 mm² x 8 mm |
Tinned electrolytic copper |
16 |
8mm |
|
up to +105°C |
1 |
Cathode copper, tin plated |
Ferrule |
Vogt 470410ks Ferrule 1.5mm² Part Insulated Black Thick Isolation 100 pieces |
13-4154
|
|
|
2+ £2.89
Price per unit Ex VAT
|
Partially insulated |
Black |
19.5mm |
1.5mm² |
DIN |
1.5 mm² x 10 mm |
Tinned electrolytic copper |
16 |
10mm |
|
+105°C |
1 |
Cathode copper, tin plated |
Ferrule |
Vogt 470508 Ferrule 2.5mm² Partially Insulated Grey 100 pieces French Code |
13-4155
|
|
Despatched within 4 working days - 638 in stock
|
3+ £1.52
Price per unit Ex VAT
|
Partially insulated |
Grey |
14mm |
2.5mm² |
FR |
2.5 mm² x 8 mm |
Tinned electrolytic copper |
14 |
8mm |
|
+105°C |
1 |
Cathode copper, tin plated |
Ferrule |
Vogt 470508.00050 Ferrule 2.5 mm² Partially Insulated Grey 50 pieces |
13-4156
|
|
Despatched within 4 working days - 51 in stock
|
3+ £2.91
Price per unit Ex VAT
|
Partially insulated |
Grey |
14mm |
2.5mm² |
FR |
2.5 mm² x 8 mm |
Tinned electrolytic copper |
14 |
8mm |
|
up to +105°C |
1 |
Cathode copper, tin plated |
Ferrule |
Vogt 490812 Ferrule 10 mm² Partly Insulated Red 100 pieces DE/FR Codes |
13-4173
|
|
Despatched within 4 working days - 24 in stock
|
1+ £6.95
Price per unit Ex VAT
|
Partially insulated |
Red |
22mm |
10mm² |
DIN |
10 mm² x 12 mm |
Tinned electrolytic copper |
8 |
12mm |
|
+105°C |
1 |
Cathode copper, tin plated |
Ferrule |
Vogt 490912ks Ferrule 16mm² Partially Insulated Blue 100 pieces |
13-4177
|
|
Despatched within 4 working days - 7 in stock
|
1+ £12.20
Price per unit Ex VAT
|
Partially insulated |
Blue |
25.5mm |
16mm² |
DIN |
16 mm² x 12 mm |
Tinned electrolytic copper |
6 |
12mm |
|
+105°C |
1 |
Cathode copper, tin plated |
Ferrule |