Vogt 470508.00050 Ferrule 2.5 mm² Partially Insulated Grey 50 pieces

Image Representative of Range

Vogt 470508.00050 Ferrule 2.5 mm² Partially Insulated Grey 50 pieces

MPN
470508.00050
EAN-13
2050000409158
Order Code
13-4156
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £2.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Vogt Verbindungstechnik's 470508.00050 ferrule is a partially insulated, grey component designed for 2.5 mm² wire. It comes in a pack of 50 pieces and is typically used to protect wire ends and ensure secure, reliable connections. This product is ideal for electrical applications requiring crimp connectors and wire end-sleeves.
Insulation Partially insulated
Colour Grey
Pin Length 14mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 2.5 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 14
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot